Littelfuse - Thyristor Modules
163 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC310 | 150 mA | - 40 C | + 125 C | Y2-DCB | Box | |||||||||||
0In Stock | MCC26 | 150 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC225 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCO600 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC310 | Y2-DCB | Bulk | ||||||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCO600 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Bulk | |||||||||||
0In Stock | MCO600 | 1.3 V | 300 mA | - 40 C | + 150 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCC132 | 1.36 V | 150 mA | Y4-M6 | Bulk | ||||||||||||
0In Stock | VW2x60 | V1-A-Pack | Blister Pack | ||||||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC224 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Bulk | ||||||||||
Mfr: VCO132-12IO7 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 132 Amps 1200V | Not Available Online | VCO132 | ECO-PAC 2 | Bulk | |||||||||||||
0In Stock | MCO450 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCC132 | 1.08 V | 150 mA | - 40 C | + 100 C | Y4-M6 | Bulk | ||||||||||
Not Available Online | 1.8 V | 30 mA | - 55 C | + 125 C | SMPD-9 | Tube | |||||||||||
0In Stock | VWO35 | 25 mA | - 40 C | + 125 C | ECO-PAC 1 | Bulk | |||||||||||
0In Stock | VWO35 | - 40 C | + 125 C | ECO-PAC 1 | Bulk | ||||||||||||
Mfr: MCC310-14IO1 TTI: Not Assigned IXYS Availability: 0In StockThyristor Modules MOD THYRISTOR DUAL 1400V 320 AMP | 0In Stock | MCC310 | 1.32 V | 150 mA | - 40 C | + 140 C | Y2-DCB | Bulk | |||||||||
0In Stock | MCO600 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MMO110 | ECO-PAC 1 | Bulk | ||||||||||||||
0In Stock | MCC225 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCO50 | SOT-227B | Tube |