K2xx0yHU - Sidacs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | K2xx0yHU | 260 V | 500 uA | 220 V | 60 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||||||
0In Stock | K2xx0yHU | 250 V | 500 uA | 210 V | 60 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||||||
0In Stock | K2xx0yHU | 210 V | 500 uA | 180 V | 60 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||||||
0In Stock | K2xx0yHU | 230 V | 500 uA | 190 V | 60 mA | 1.5 V | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel |