Sidacs
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Bulk | ||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: P2600S3GLRP TTI: Not Assigned Littelfuse Availability: 0In StockSidacs SIDACtor Bi 220V 2000A DO214AB RoHS | 0In Stock | SIDACtors | 250 A | 220 V | 50 mA | 4 V | - 65 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | ||||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
Not Available Online | 9E | 400 V | 10 A | 10 A | 245 V | 10 uA | 150 pF | - 40 C | + 65 C | SMD/SMT | Bulk | ||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
0In Stock | Kxxxzy | 110 V to 125 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | Through Hole | DO-15 | Reel | ||||||
0In Stock | 9E | 265 V | 10 A | 10 A | 1 uA | 150 pF | - 40 C | + 65 C | SMD/SMT | Bulk | |||||||||
0In Stock | 50 mA | Reel | |||||||||||||||||
0In Stock | 150 mA | Reel | |||||||||||||||||
Mfr: IXBOD1-33R TTI: IXBOD1-33R Littelfuse Availability: Not Available OnlineSidacs POWER DIODE DISCRETE 1A 3300V | Not Available Online | Box | |||||||||||||||||
Not Available Online | IXBOD1-12 | 1.2 kV | 15 mA | 200 A | 100 uA | 30 mA | 3.4 V | - 40 C | + 125 C | Through Hole | Box | ||||||||
Not Available Online | IXBOD1-18 | 1.8 kV | 15 mA | 200 A | 100 uA | 30 mA | 3.4 V | - 40 C | + 125 C | Through Hole | Box | ||||||||
Not Available Online | IXBOD1-20 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Box | |||||||||||
Not Available Online | IXBOD1-18 | 1.8 kV | 15 mA | 200 A | 100 uA | 30 mA | 27 V | - 40 C | + 125 C | Through Hole | Box | ||||||||
Not Available Online | IXBOD1-12 | 200 A | 100 uA | 3.4 V | - 40 C | + 125 C | Through Hole | Box |