Sidacs
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IXBOD1-23 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-30 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-42 | 200 A | 100 uA | 6.8 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Mfr: TVB075SC-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 75V 100A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVA065SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 65V 50A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Mfr: TVB075SB-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 75V 80A | Not Available Online | 88 V | 22 A | 22 A | 65 V | 150 mA | 4 V | - 40 C | + 125 C | SMD/SMT | DO-214AC-2 | Reel | |||||||
Not Available Online | IXBOD1-24 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | 220 V to 250 V | 10 uA | 16.7 A, 20 A | 190 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Not Available Online | Kxxxzy | 240 V to 280 V | 10 uA | 16.7 A, 20 A | 200 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | |||||||
Not Available Online | 205 V to 230 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Not Available Online | Kxxxzy | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Not Available Online | 190 V to 215 V | 10 uA | 16.7 A, 20 A | 180 V | 5 uA | 150 mA | 3 V | - 40 C | + 85 C | Through Hole | TO-202-3 | Bulk | |||||||
Not Available Online | IXBOD1-32 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | Kxxxzy | 120 V to 130 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Not Available Online | Kxxxzy | 95 V to 113 V | 10 uA | 16.7 A, 20 A | 90 V | 5 uA | 150 mA | 1.5 V | - 40 C | + 85 C | SMD/SMT | DO-214 | Bulk | ||||||
Mfr: MKP3V240RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 240V 0.9A Trigger | Not Available Online | MKP3V | 20 A | 180 V | 10 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | Case-267-2 | Reel | |||||||
Mfr: MKP9V160RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs THY SIDAC .9A 160V TGR | Not Available Online | MKP9V160 | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | |||||||
Mfr: MKP1V130RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs 130V 0.9A Trigger | Not Available Online | MKP1V | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel | |||||||
Not Available Online | SDP TwinChip | SMD/SMT | QFN-2 | ||||||||||||||||
Not Available Online | IXBOD1-28 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Mfr: TVA130SA-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineSidacs SiBar 130V 50A | Not Available Online | 22 A | 65 V | 4 V | Reel | ||||||||||||||
Not Available Online | Kxxxzy | SMD/SMT | DO-214 | Bulk | |||||||||||||||
Not Available Online | IXBOD1-09 | 900 V | 15 mA | 200 A | 20 uA | 30 mA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk | ||||||||
Not Available Online | IXBOD1-19 | 200 A | 100 uA | 3.4 V | - 40 C | + 125 C | Through Hole | Bulk | |||||||||||
Not Available Online | IXBOD1-28 | 200 A | 100 uA | 5.1 V | - 40 C | + 125 C | Through Hole | Bulk |