VS-80TPS12L-M4 - SCRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay Availability: 25In StockSCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 25In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Reel |