• SCRs

Thyristors - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SV6016D1TP
TTI: SV6016D1TP
Littelfuse
Availability:

0In Stock

SCRs SCR TO252 600V 16A HJ TEMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thyristors
600 V
10 uA
16 A
1.6 V
1.5 V
6 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: SV6016D1RP
TTI: SV6016D1RP
Littelfuse
Availability:

0In Stock

SCRs SCR TO252 600V 16A HJ TEMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Thyristors
600 V
10 uA
16 A
1.6 V
1.5 V
6 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3