TCR2 - SCRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TCR2 | 400 V | 1 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | TCR2 | 600 V | 2 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | TCR2 | 400 V | 1 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | |||||
Not Available Online | TCR2 |