Sxx20x - SCRs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,050In Stock | Sxx20x | 10 uA | TO-220-2 | Tube | ||||||||||||||
3,450In Stock | Sxx20x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx20x | 10 uA | TO-220-2 | Tube | ||||||||||||||
Not Available Online | Sxx20x | 300 A | 600 V | 10 uA | 20 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||
Not Available Online | Sxx20x | 300 A | 600 V | 10 uA | 20 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220 | Bulk | |||||
Not Available Online | Sxx20x | 300 A | 200 V | 10 uA | 20 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220 | Reel |