SxX8xSx - SCRs
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 400 V | 5 uA | 800 mA | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 15 uA, 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | SxX8xSx | 3 uA | 200 uA | SMD/SMT | SOT-89-4 | Reel | ||||||||||||
0In Stock | SxX8xSx | 800 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 5 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel |
- 1
- 2