CS30-16io1 - SCRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS30-16IO1 TTI: CS30-16IO1 IXYS Availability: 0In Stock60 On Order Expected 18-Jun-26 SCRs 30 Amps 1600V | 0In Stock60 On Order Expected 18-Jun-26 | CS30-16io1 | 320 A | 1.6 kV | 2 mA | 1.6 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube |