• SCRs

2N639X - SCRs

7 Results
7 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6397TG
TTI: 2N6397TG
Littelfuse
Availability:

0In Stock

SCRs 400V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
400 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: 2N6395G
TTI: 2N6395G
Littelfuse
Availability:

0In Stock

SCRs THY 12A 100V SCR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
100 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: 2N6397G
TTI: 2N6397G
Littelfuse
Availability:

0In Stock

SCRs THY 12A 400V SCR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
400 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: 2N6394TG
TTI: 2N6394TG
Littelfuse
Availability:

0In Stock

SCRs THY 12A 50V SCR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
50 V
10 uA
12 A
1.7 V
700 mV
5 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: 2N6399TG
TTI: 2N6399TG
Littelfuse
Availability:

0In Stock

SCRs 12A 800V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
800 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: 2N6399G
TTI: 2N6399G
Littelfuse
Availability:

0In Stock

SCRs 800V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
800 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Reel
Datasheet
Mfr: 2N6394G
TTI: 2N6394G
Littelfuse
Availability:

0In Stock

SCRs 50V 12A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2N639X
100 A
50 V
10 uA
12 A
2.2 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3