• SCRs

SMD - SJxx32xx - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SJ6032NRP
TTI: SJ6032NRP
Littelfuse
Availability:

0In Stock

SCRs SCR TO263 600V 32A STD HT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SJxx32xx
600 V
10 uA
32 A
1.5 V
40 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: SJ6032N2RP
TTI: SJ6032N2RP
Littelfuse
Availability:

0In Stock

SCRs SCR TO263 600V 32A STD HT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SJxx32xx
600 V
10 uA
32 A
1.5 V
15 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)