• SCRs

SMD - SJxx10xSx - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SJ6010DS2RP
TTI: SJ6010DS2RP
Littelfuse
Availability:

0In Stock

SCRs Sen SCR 600V 10A 200hA TO252

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SJxx10xSx
600 V
5 uA
8 A
1.6 V
800 mV
200 uA
- 40 C
+ 150 C
SMD/SMT
DPAK-2 (TO-252-2)