SMD - SJxx08x - SCRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 800 mV | 15 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SJxx08x | 600 V | 5 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel |