• SCRs

SMD - HS4040xAQx - SCRs

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: HS4040NAQRP
TTI: HS4040NAQRP
Littelfuse
Availability:

0In Stock

SCRs 400V 40A 15-35mA AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HS4040xAQx
400 V
10 uA
40 A
1.5 V
15 mA to 35 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
AEC-Q101
Reel
Datasheet
Mfr: HS4040NAQ3RP
TTI: HS4040NAQ3RP
Littelfuse
Availability:

0In Stock

SCRs 400V 40A 38-65mA AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HS4040xAQx
400 V
10 uA
40 A
1.5 V
38 mA to 65 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
AEC-Q101
Reel
Datasheet
Mfr: HS4040NAQ2RP
TTI: HS4040NAQ2RP
Littelfuse
Availability:

0In Stock

SCRs 400V 40A 30-45mA AEC-Q101

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HS4040xAQx
400 V
10 uA
40 A
1.5 V
30 mA to 45 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
AEC-Q101