SMD - CLA100E1200TZ - SCRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLA100E1200TZ-TUB TTI: CLA100E1200TZ-TUB IXYS Availability: 0In StockSCRs SCR TO268 1.2KV 100A POWER | 0In Stock | CLA100E1200TZ | 1.2 kV | 50 uA | 160 A | 1.37 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube |