SMD - SCRs
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx06x | 800 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx06xSx | 600 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | ||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
Mfr: VS-25TTS12S2LHM3 TTI: VS-25TTS12S2LHM3 Vishay Semiconductors Availability: 0In StockSCRs SCR TO220 1.2KV 25A NEWINPT | 0In Stock | VS-25TTS12S2LHM3 | 1.2 kV | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SK | 1 kV | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx08x | 400 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
Mfr: CLA40E1200NPZ-TUB TTI: CLA40E1200NPZ-TUB IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 40A SINGLE | 0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 35 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 100 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx08x | 600 V | 10 uA | 8 A | 1.6 V | 1.5 mV | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SRR60 | 600 V | 10 uA | 12 A | 1.5 V | 6 mA | - 40 C | + 125 C | SMD/SMT | TO-220-3 | Reel | |||||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |