SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | MCR310-010 | 100 A | 800 V | 10 uA | 10 A | 2.2 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||
Mfr: SJ6004DS2RP TTI: SJ6004DS2RP Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | MCR708A | 35 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | Through Hole | DPAK-3 (TH) | Reel | ||||
0In Stock | MCR72-6 | 100 A | 400 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: VS-40TPS12AL-M3 TTI: VS-40TPS12AL-M3 Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-40TPS12A-M3 | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | |||||||
0In Stock | S8X5ECS | 800 V | 500 uA | 500 mA | 1.4 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | SVxx25xx | Tube | ||||||||||||||||
Mfr: VS-40TPS12L-M3 TTI: VS-40TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-40TPS12-M3 | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | |||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | CMA30E1600 | 1.6 kV | 1.7 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||||
0In Stock | 1.2 kV | 10 uA | 70 A | 1.3 V | 1.7 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | Sxx10x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | SMD/SMT | SOT223-3 | Reel | |||||||||||
0In Stock | 2N640X | 160 A | 600 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR106 | 25 A | 600 V | 10 uA | 4 A | 2 V | 6 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 2 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
Mfr: VS-110RKI120 TTI: VS-110RKI120 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-VSKU26/16 TTI: VS-VSKU26/16 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | ||||||||||||||||
0In Stock | MCR218-6 | 100 A | 400 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: TISP61089ADR-S TTI: TISP61089ADR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||||
0In Stock | 2N650X | 250 A | 800 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel |