SMD - SCRs
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||||||
0In Stock | 600 V | 5 uA | 800 mA | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||||
0In Stock | 800 V | 1.5 A | 800 mV | 100 uA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | ||||||||||
Mfr: SRU6008DS2RP TTI: Not Assigned IXYS Availability: 0In StockSCRs 8 Amp High Temperature Sensitive SCR TO-252 | 0In Stock | SRU6008xSx | 600 V | 5 uA | 8 A | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-252AA-2 | Reel | |||||||
0In Stock | 800 V | 1.5 A | 800 mV | 100 uA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | ||||||||||
0In Stock | SJxx08xx | 800 V | 8 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | |||||||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-3 | Reel | ||||||||
Mfr: SJ6004DS2TP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||||||
Mfr: SJ6004VS2TP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs | 0In Stock | SJxx04xSx | 600 V | 5 uA | 4 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | ||||||
Mfr: S6X8BBS3RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs Sen SCR 600V .8A 450 A SOT23WB | 0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||
Not Available Online | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA50E1200TC-TUB | |||||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | ||||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||||
0In Stock | 1.2 kV | 7.8 A | 1.62 V | 1.8 V | 30 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||||||
Mfr: CS20-25moT1 TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs High Voltage Phase Control Thyristor | Not Available Online | CS20-25moT1 | 2.5 kV | 3 V | 2.5 V | 250 mA | - 10 C | + 70 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CS20-25MOT1-TUB | |||||||
Mfr: SJ6040N2RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO263 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Reel | |||||||
0In Stock | SxX8xSx | 10 A | 600 V | 5 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube |