SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 400 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA40 | |||||||
0In Stock | 200 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA20 | |||||||
0In Stock | S4040xQx | 400 V to 1 kV | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
Mfr: VS-80RIA40M TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | ||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | N | ||||||||||||||||||
0In Stock | 1.2 kV | 47 A | 1.59 V | 1.3 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 800 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA80 | |||||||
Not Available Online | SK | 950 A | 1 kV | 30 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Mfr: VS-ST103S08PFN1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 COM RD-e3 | 0In Stock | Threaded Insert | |||||||||||||||||
0In Stock | CLE | Tube | |||||||||||||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | SJxx10xx | 600 V | 10 uA | 10 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | Sxx10x | 100 A | 400 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube |