SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx25x | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | EC103xx/SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||||
0In Stock | MCR708A | 35 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
0In Stock | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | MCR12DCX | 100 A | 600 V | 10 uA | 12 A | 1.9 V | 1 V | 20 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | MCR12X | 100 A | 600 V | 10 uA | 12 A | 2.2 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR12DSN | 100 A | 800 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Reel | ||||
0In Stock | MCR8N | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | S8016xA | 800 V | 20 uA | 16 A | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | Dxx25L | TO-220-2 | Tube | |||||||||||||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 15 uA, 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | S6X8ECS2 | 600 V | 500 uA | 800 mA | 5 V | 800 mV | 30 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | S6x | 3 uA | SOT-89-3 | Reel | ||||||||||||||
0In Stock | S4040xQx | 10 uA | SMTO-263-2 | Reel | ||||||||||||||
0In Stock | MCR218-4 | 100 A | 200 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 5 V | 800 mV | 1 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | Sxx16x | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sx01E | 10 uA | 1 A | TO-92 | Reel | |||||||||||||
0In Stock | SxX8xSx | 3 uA | 200 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-40TPS08A-M3 TTI: VS-40TPS08A-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-25TTS16SLHM3 TTI: VS-25TTS16SLHM3 Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1600V Vr TO-263AB (D2PAK) | 0In Stock | 1.6 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||
0In Stock | Ammo Pack |