SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
Mfr: TISP61089ASDR-S TTI: TISP61089ASDR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||
Mfr: TISP61089DR-S TTI: TISP61089DR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||
0In Stock | Sx02xS | 600 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||||
0In Stock | Sxx10x | 400 V | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
0In Stock | 2N650X | 250 A | 600 V | 10 uA | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||
0In Stock | TISP820xHDM | 60 A | - 120 V | - 5 uA | 120 V | 15 mA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | Reel | ||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SVxx12xx | Tube | |||||||||||||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | AEC-Q101 | Reel | |||||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
0In Stock | SJxx32xx | 10 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | |||||||||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Reel | |||||||||||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | |||||||||||||||
0In Stock | 800 V | 2.5 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N5205 | |||||||
Mfr: VS-82RIA120 TTI: VS-82RIA120 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | Bulk | |||||||||||||||||
Mfr: VS-110RKI80 TTI: VS-110RKI80 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | Bulk | |||||||||||||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | Sxx06xSx | 400 V | 5 nA | 6 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |