SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-251-3 | Tube | |||||||||||||
Mfr: VS-181RKI40 TTI: VS-181RKI40 Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-93 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: TISP61089MDR-S TTI: TISP61089MDR-S Bourns Availability: 0In StockSCRs High Surge Dual Progrmmble Protector | 0In Stock | TISP61089M | - 170 V | 3 V | 2.5 V | 5 mA | - 40 C | + 150 C | SMD/SMT | D008 | Reel | |||||||
Mfr: VS-16RIA80M TTI: VS-16RIA80M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-50RIA120M TTI: VS-50RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-50RIA60M TTI: VS-50RIA60M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-110RKI40M TTI: VS-110RKI40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | FRED Pt | Bulk | |||||||||||||||
Mfr: VS-22RIA120M TTI: VS-22RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-25RIA60M TTI: VS-25RIA60M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | S4040xQx | 400 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||||
Mfr: VS-10RIA80M TTI: VS-10RIA80M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-16RIA10M TTI: VS-16RIA10M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SVxx25xx | 600 V | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
Mfr: VS-50RIA40M TTI: VS-50RIA40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SJxx32xx | 10 uA | Through Hole | TO-220-2 | Tube |