SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SVxx25xx | 600 V | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
Mfr: VS-50RIA40M TTI: VS-50RIA40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO65 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SJxx32xx | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx16xx | 400 V | 10 uA | 16 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx25xx | 600 V | 3 mA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
Mfr: VS-16TTS12FP-M3 TTI: VS-16TTS12FP-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - FULLPAK-220-e3 | 0In Stock | TO-220FP-3 | Tube | |||||||||||||||
Mfr: VS-80RIA40MPBF TTI: VS-80RIA40MPBF Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
Mfr: VS-25TTS12STRR-M3 TTI: VS-25TTS12STRR-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-16TTS12S-M3 TTI: VS-16TTS12S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Tube | ||||||||||||||||
0In Stock | Reel |