SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLA60MT1200NTZ-TRL TTI: CLA60MT1200NTZ-TRL Littelfuse Availability: 0In StockSCRs TRIAC TO268 1.2KV 30A Q III | 0In Stock | Reel | |||||||||||||||||
0In Stock | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
0In Stock | Sxx25x | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
Mfr: VS-40TPS16-M3 TTI: VS-40TPS16-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | 2N640X | 160 A | 100 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | |||||
Mfr: VS-30TPS08-M3 TTI: VS-30TPS08-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | MCR12DCX | 100 A | 600 V | 10 uA | 12 A | 1.9 V | 1 V | 20 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Sxx40x | 520 A | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | MCR8DCM | 80 A | 600 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | MCR703A | 35 A | 100 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Mfr: VS-25TTS12STRL-M3 TTI: VS-25TTS12STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-40TPS12LHM3 TTI: VS-40TPS12LHM3 Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | EC103xx/SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||||
0In Stock | MCR708A | 35 A | 600 V | 10 uA | 4 A | 2.2 V | 18 V | 800 mV | 75 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SRUK208x | 1.2 kV | 10 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||
0In Stock | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N685 | |||||||
0In Stock | 800 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA80 | |||||||
0In Stock | SJxx20xx | 600 V | 3 mA | 20 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk |