SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SVxx16xx | Reel | ||||||||||||||||
0In Stock | SJxx32xx | 600 V | 10 uA | 32 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | |||||
0In Stock | Dxx10L | Tube | ||||||||||||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | SVxx12xx | 600 V | 12 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
Mfr: CLA40E1200NHB TTI: CLA40E1200NHB Littelfuse Availability: 0In StockSCRs SCR TO247 1.2KV 40A SINGLE | 0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
Mfr: VS-16RIA120M TTI: VS-16RIA120M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-22RIA100M TTI: VS-22RIA100M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-25RIA100M TTI: VS-25RIA100M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk | ||||||||||||||||
Mfr: VS-16RIA40M TTI: VS-16RIA40M Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO48 BRAZ SQR-e3 | 0In Stock | Bulk |