SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | |||||
0In Stock | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Sxx16x | 225 A | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | ||||||
0In Stock | 1.2 kV | 50 uA | 70 A | 1.37 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA120 | |||||||
0In Stock | TISP8201M | 11 A | 120 V | 5 uA | 120 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||||
0In Stock | CS22-08io1M | 340 A | 800 V | 2 mA | 25 A | 1.27 V | 10 V | 1.3 V | 30 mA | - 55 C | + 150 C | Through Hole | TO-220FP-3 | Tube | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SJxx25xx | 800 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||||||
Mfr: SJ6040R2TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 600V 40A 15mA TO220 High Temp 150c SCRs | Not Available Online | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||||
Not Available Online | SVxx12xx | 800 V | 5 uA | 12 A | 20 mA | - 40 C | + 150 C | Through Hole | TO-252-3 | Reel | |||||||||
0In Stock | 1.2 kV | 33 A | 1.68 V | 1.3 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||||||
0In Stock | CS60-14io1 | 1.6 kA | 1.4 kV | 10 mA | 75 A | 1.14 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
Mfr: S6008LS2TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs Sen SCR600V 8A 200UA | Not Available Online | Sxx08xSx | 100 A | 600 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | |||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||||
0In Stock | Sxx08x | 100 A | 400 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | Tube | ||||||
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel |