Sxx08xSx - SCRs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx08xSx | 100 A | 600 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx08xSx | 400 V | 10 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202 | |||||||
Not Available Online | Sxx08xSx | 100 A | 400 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx08xSx | 400 V | 5 uA | 330 mA | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220 | ||||||
Not Available Online | Sxx08xSx | 100 A | 200 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | |||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx08xSx | 600 V | 10 uA | 8 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||||
Not Available Online | Sxx08xSx | 100 A | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
Not Available Online | Sxx08xSx | 100 A | 400 V | 5 uA | 8 A | 1.6 V | 1 V | 1.5 V | 15 mA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx08xSx | 100 A | 600 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | |||||
Not Available Online | Sxx08xSx | 100 A | 200 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
Not Available Online | Sxx08xSx | 100 A | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
Not Available Online | Sxx08xSx | 200 V | 50 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube |
- 1
- 2