Sxx06xSx - SCRs
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx06xSx | 400 V | 10 uA | 6 A | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx06xSx | 100 A | 400 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
Not Available Online | Sxx06xSx | |||||||||||||||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Mfr: S6006LS256 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs Sen SCR 600V 6A 200uA TO220 Iso | Not Available Online | Sxx06xSx | 5 uA | TO-220-2 | Tube | |||||||||||||
Not Available Online | Sxx06xSx | 100 A | 600 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx06xSx | 5 uA | TO-220-2 | |||||||||||||||
Not Available Online | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
Not Available Online | Sxx06xSx | 100 A | 600 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx06xSx | 200 V | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx06xSx | 100 A | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx06xSx | 100 A | 200 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sxx06xSx | 100 A | 400 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Mfr: S4006RS265 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 6A 200uA NON-ISOLATED | Not Available Online | Sxx06xSx | 400 V | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | Sxx06xSx | 200 V | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | Sxx06xSx | 100 A | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube |