SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
Mfr: SJ6040N2RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO263 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Reel | |||||||
0In Stock | Sxx10xSx | 100 A | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | |||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-3 | Reel | ||||||||
0In Stock | 800 V | 1.5 A | 800 mV | 100 uA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | ||||||||||
0In Stock | CS60-12io1 | 1.6 kA | 1.2 kV | 10 mA | 75 A | 1.14 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | N | ||||||||||||||||||
0In Stock | N | ||||||||||||||||||
Mfr: VS-180RKI40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 400 Volt 285 Amp IT(RMS) | Not Available Online | 400 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | 180RKI40PBF | ||||||
Not Available Online | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | N | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Sxx06xSx | Tube | |||||||||||||||||
0In Stock | Sxx12x | 20 uA | Through Hole | TO-220-2 | Tube | ||||||||||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||||
0In Stock | TISP61089Q | - 170 V | - 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | D008 | Reel | ||||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | ||||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx08xSx | 100 A | 600 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Sxx08x | 100 A | 400 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel |