SCRs
2,860 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx55x | 650 A | 400 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | ||||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | SK | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | SMD/SMT | SOT-223-3 | Reel | |||||||||
Mfr: VS-50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 50 Amp 1200 Volt 1490 Amp ITSM | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA120S90 | ||||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | |||||
0In Stock | Sxx10xSx | 100 A | 400 V | 5 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | |||||||||
0In Stock | SxX8xSx | 10 A | 600 V | 5 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
Not Available Online | Sxx10FSx | 400 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | ||||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | CLE | Tube | |||||||||||||||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
Mfr: S6X8BBS3RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs Sen SCR 600V .8A 450 A SOT23WB | 0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||||
Mfr: VS-70TPS16-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs NEW INPUT THYRISTOR - SUPER-248 | 0In Stock | 1.6 kV | 1 mA | 75 A | 1.5 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||
0In Stock | CS20-25mo1F | 2.5 kV | 2 mA | 1.3 V | 2.3 V | 250 mA | - 40 C | + 125 C | Through Hole | ISOPLUS i4-PAC | Tube | ||||||||
0In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | |||||
Not Available Online | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA50E1200TC-TUB | |||||||||
0In Stock | Sxx06xSx | 100 A | 600 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | ||||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | ||||||
0In Stock | Sxx06xSx | 400 V | 5 uA | 6 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube |