SCRs
2,862 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2N650X | 250 A | 100 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
Mfr: VS-30TPS16LHM3 TTI: VS-30TPS16LHM3 Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.2 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
0In Stock | 2N640X | 160 A | 50 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | 600 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Tube | 16RIA60 | |||||||
Mfr: VS-VSKV26/14 TTI: VS-VSKV26/14 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | |||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||||
0In Stock | S6X8ECS2 | 600 V | 500 uA | 800 mA | 5 V | 800 mV | 30 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | |||||||
0In Stock | SxX8BBS | 800 mA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | ||||||||||||
0In Stock | SJxx25xx | 600 V | 3 mA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT223-3 | Reel | |||||||||||||
0In Stock | SJxx12xx | 600 V | 2 mA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | ||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | SxX8xSx | 600 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | |||||||
0In Stock | 800 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA80 | |||||||
0In Stock | 800 V | 2 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N692 | |||||||
0In Stock | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA40 | |||||||
0In Stock | Dxx20L | TO-220-2 | Tube | ||||||||||||||||
0In Stock | Sx02xS | 400 V | 5 uA | 1.5 A | 1.7 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | |||||||
0In Stock | MCR72-3 | 100 A | 100 V | 10 uA | 8 A | 2 V | 5 V | 1.5 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | MCR8SM | 80 A | 600 V | 10 uA | 8 A | 1.8 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | SVxx20xx | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMPD-16 | Tube | ||||||||||||||||
0In Stock | Sxx25x | 20 uA | TO-220-2 | Tube |