SMD - SCRs
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx32xx | 600 V | 10 uA | 32 A | 1.5 V | 40 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | SJxx16xx | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | SK | 1 kV | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 15 mA to 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | Sxx06xSx | 400 V | 10 uA | 6 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx08x | 600 V | 10 uA | 8 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SVxx25xx | 600 V | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
Mfr: TISP9110MDMR-S TTI: TISP9110MDMR-S Bourns Availability: 0In StockSCRs Dual Polarity SLIC 150/80/50A | 0In Stock | TISP9110MDM | 120 V | 50 uA | 9 A | 5 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
0In Stock | Sxx06xSx | 400 V | 5 nA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10xSx | 400 V | 10 uA | 10 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SK | 1 kV | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx06x | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx20xx | 600 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx32xx | 600 V | 10 uA | 32 A | 1.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | SJxx16xx | 600 V | 3 mA | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx10x | 800 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 | Tube |