Vishay - SCRs
692 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST700C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 800 V | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C08L0 | |||||
Mfr: ST700C16L1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.6 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC | Bulk | VS-ST700C16L1L | |||||
Mfr: ST730C12L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 1200 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.2 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C12L1 | |||||
Mfr: ST730C14L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 1400 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.4 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C14L1 | |||||
Mfr: ST730C16L0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.6 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C16L0L | |||||
Mfr: ST730C18L1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.8 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST730C18L1L | |||||
Mfr: ST733C04LFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 940 Amp 400 Volt 1900 Amp IT(RMS) | Not Available Online | VS-ST733CxxL | 20.95 kA | 400 V | 75 mA | 1.9 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | VS-ST733C04LFM1 | |||||
Mfr: ST110S08P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 175 Amp IT(RMS) | Not Available Online | 2.83 kA | 800 V | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST110S08P1VPBF | |||||
Mfr: ST330C12C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C12C0L | |||||
Mfr: ST083S12PFK0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 1200 Volt 135 Amp IT(RMS) | Not Available Online | 2.56 kA | 1.2 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-ST083S12PFK0P | |||||
Mfr: ST083S12PFK1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 1.2 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST180S12P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 5.23 kA | 1.2 kV | 30 mA | 1.75 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST180S12P1V | ||||||
Mfr: ST183S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 195 Amp 800 Volt 306 Amp IT(RMS) | Not Available Online | 5.13 kA | 800 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-93 | VS-ST183S08PFL1P | ||||||||
Mfr: ST230S04P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 400 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: ST230S08P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 5.97 kA | 800 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 (TO-209AB) | Bulk | ||||||||
Mfr: VS-ST230S04P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 230 Amp | Not Available Online | 400 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | |||||||||
Mfr: 111RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 172 Amp IT(RMS) | Not Available Online | 2.18 kA | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-111RKI80PBF | |||||
Mfr: 81RIA40PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 80 Amp 400 Volt 1990 Amp ITSM | Not Available Online | 400 V | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | VS-81RIA40PBF | ||||||
Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Mfr: 181RKI100PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 1000 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 1 kV | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI100PBF | |||||
Mfr: 181RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 180 Amp 800 Volt 285 Amp IT(RMS) | Not Available Online | 4 kA | 800 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | VS-181RKI80PBF | |||||
Mfr: VS-40TPS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 40TP | Not Available Online | VS-40TPS | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | ||||||
Mfr: 22RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 22 Amp 1200 Volt 35 Amp IT(RMS) | Not Available Online | 420 A | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-22RIA120S90 | |||||
Mfr: ST330C14C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 1400 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 1.4 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C14C1 | |||||
Mfr: ST330C16C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | VS-ST330CC | 9.42 kA | 1.6 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C16C0L |