Littelfuse - SCRs
1,210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx08x | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | |||||||
Not Available Online | Sxx10xSx | 100 A | 600 V | 5 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | TCR22-x | 200 V | 1 uA | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92-3 (TO-226-3) | |||||||
Not Available Online | Sxx06xSx | 100 A | 600 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | ||||
Not Available Online | Sx01E | 30 A | 600 V | 10 uA | 1 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92-3 (TO-226-3) | ||||||
Not Available Online | Sxx15x | 225 A | 200 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220 | Reel | |||||
Not Available Online | Sxx08x | 100 A | 200 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx08x | 100 A | 200 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Screw Mount | TO-218X-3 | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Sxx25x | |||||||||||||||||
Not Available Online | SK625xD | 1.6 kV | 10 uA | 25 A | 1.8 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | ||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | S4040xQx | 400 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Bulk | |||||||
Not Available Online | S4040xQx | Bulk | ||||||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | |||||||||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk |