Littelfuse - SCRs
1,210 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Bulk | ||||||
Not Available Online | Sxx06xSx | 100 A | 600 V | 5 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Bulk | |||||
Not Available Online | Sxx70x | 950 A | 200 V | 20 uA | 70 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | Tube | ||||||
Not Available Online | EC103xx | 20 A | 200 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
Not Available Online | Sxx10xSx | 50 uA | Through Hole | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Sxx06xSx | 200 V | 50 uA | 6 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | |||||||
Not Available Online | Sxx08x | 100 A | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||||
Not Available Online | EC103xx | 20 A | 200 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | |||||
Not Available Online | Sxx06xSx | 5 uA | TO-220-2 | Tube | |||||||||||||||
Not Available Online | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | |||||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | |||||||
Not Available Online | Sxx65x | 950 A | 800 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | EC103xx | 400 V | 1 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | |||||||
Not Available Online | T106 | 2 uA | Through Hole | TO-202-3 | Bulk | ||||||||||||||
Not Available Online | Sxx06xSx | 200 V | 6 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220 | Tube | |||||||
Not Available Online | Sxx35x | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
Not Available Online | Sxx10xSx | 10 uA | TO-220-2 | Tube | S6010RS2TP | ||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Sxx08x | 100 A | 600 V | 10 uA | 330 mA | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | |||||||
Not Available Online | T106 | 400 V | 2 uA | 4 A | 2.5 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | ||||||
Not Available Online | T106 | 20 A | 600 V | 2 uA | 4 A | 2.5 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202-3 | Bulk | |||||
Not Available Online | TCR22 | 20 A | 400 V | 1 uA | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 |