Thyristors - IXYS - SCRs
578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | CLA50E1200 | 1.2 kV | 1.5 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-247AD | Tube | |||||||||
Mfr: CMA30E1600PN TTI: CMA30E1600PN IXYS Availability: 0In Stock1,000 On Order Expected 16-Apr-27 SCRs 50 Amps 1600V | 0In Stock1,000 On Order Expected 16-Apr-27 | CMA30E1600 | 280 A | 1.6 kV | 10 uA | 1.7 V | 10 V | 1.3 V | 28 mA | - 40 C | + 150 C | Through Hole | TO-220 | Tube | ||||
Mfr: CS30-16IO1 TTI: CS30-16IO1 IXYS Availability: 0In Stock60 On Order Expected 11-Mar-27 SCRs 30 Amps 1600V | 0In Stock60 On Order Expected 11-Mar-27 | CS30-16io1 | 320 A | 1.6 kV | 2 mA | 1.6 V | 10 V | 1 V | 65 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||
Mfr: CLA100E1200TZ-TUB TTI: CLA100E1200TZ-TUB IXYS Availability: 0In StockSCRs SCR TO268 1.2KV 100A POWER | 0In Stock | CLA100E1200TZ | 1.2 kV | 50 uA | 160 A | 1.37 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | |||||
0In Stock | 1.5 kV | 15 uA | 1.8 V | - 55 C | + 150 C | SMD/SMT | SMPD-24 | Tube | ||||||||||
0In Stock | CS45-16io1 | 560 A | 1.6 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | CS45-12io1 | 560 A | 1.2 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | CLA30E1200 | 1.2 kV | 2 mA | 47 A | 1.27 V | 1.3 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: CLA30E1200PC-TRL TTI: CLA30E1200PC-TRL IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 30A SINGLE | 0In Stock | Reel | ||||||||||||||||
0In Stock | CS19-08ho1 | 180 A | 800 V | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
0In Stock | CS30-14io1 | 320 A | 1.4 kV | 2 mA | 49 A | 1.3 V | 10 V | 1 V | 55 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | CLA30E1200 | Tube | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | CS45-08io1 | 560 A | 800 V | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | SMD/SMT | SMPD-16 | Tube | |||||||||||||||
0In Stock | 1.2 kV | 10 uA | 70 A | 1.3 V | 1.7 V | 70 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | CS22-12io1M | 340 A | 1.2 kV | 5 mA | 1.5 V | 10 V | 2.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220FP-3 | Tube | |||||
Mfr: CLA40E1200NPZ-TUB TTI: CLA40E1200NPZ-TUB IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 40A SINGLE | 0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 35 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Mfr: CMA30E1600PZ-TRL TTI: CMA30E1600PZ-TRL IXYS Availability: 0In StockSCRs SCR TO263 1.6KV 30A SINGLE | 0In Stock | 1.6 kV | 47 A | 1.8 V | 1.3 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | CS20-16io1 | 215 A | 1.6 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube |