IXYS - SCRs
850 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMA50P1600 | 1.6 kV | 3 mA | 79 A | 1.23 V | 1.4 V | 80 mA | - 40 C | + 150 C | Through Hole | i4-Pac-5 | Tube | ||||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Reel | ||||||||
0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | ||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock |