Sxx10FSx - Littelfuse - SCRs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx10FSx | 400 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | |||||
Not Available Online | Sxx10FSx | 100 A | 200 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | ||||
Not Available Online | Sxx10FSx | 400 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | ||||||
Not Available Online | Sxx10FSx | 200 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | |||||
Not Available Online | Sxx10FSx | 600 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | |||||
Mfr: S4010FS21_ TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs - Use 576-S4010FS21 | Not Available Online | Sxx10FSx | 100 A | 400 V | 5 uA | 420 mA | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk | |||
Not Available Online | Sxx10FSx | 600 V | 50 uA | 10 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-202 | Bulk |