• SCRs

MCR08X - Littelfuse - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR08BT1G
TTI: MCR08BT1G
Littelfuse
Availability:

6,000In Stock

8,000 On Order
Expected 07-Dec-26
SCRs THY .8A 200V SCR

6,000In Stock

8,000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MCR08X
8 A
200 V
10 uA
800 mA
1.7 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
SOT-223-4
Reel
Datasheet
Mfr: MCR08MT1G
TTI: MCR08MT1G
Littelfuse
Availability:

1,000In Stock

SCRs THY .8A 600V SCR

1,000In Stock

Please adjust quantity to Min / Mult value
MCR08X
8 A
600 V
10 uA
800 mA
1.7 V
800 mV
200 uA
- 40 C
+ 110 C
SMD/SMT
SOT-223
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™