• SCRs

CS22-08io1M - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS22-08IO1M
TTI: Not Assigned
IXYS
Availability:

0In Stock

SCRs 22 Amps 800V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CS22-08io1M
340 A
800 V
2 mA
25 A
1.27 V
10 V
1.3 V
30 mA
- 55 C
+ 150 C
Through Hole
TO-220FP-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™