• SCRs

CMA30E1600 - Littelfuse - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CMA30E1600PN
TTI: CMA30E1600PN
IXYS
Availability:

0In Stock

SCRs 50 Amps 1600V

0In Stock

Please adjust quantity to Min / Mult value
CMA30E1600
280 A
1.6 kV
10 uA
1.7 V
10 V
1.3 V
28 mA
- 40 C
+ 150 C
Through Hole
TO-220
Tube
Datasheet
Mfr: CMA30E1600PB
TTI: CMA30E1600PB
IXYS
Availability:

0In Stock

SCRs 30 Amps 1600V

0In Stock

Please adjust quantity to Min / Mult value
CMA30E1600
1.6 kV
1.7 V
1.3 V
28 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™