Littelfuse - SCRs
2,061 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TCR2 | 400 V | 1 uA | 1.5 A | 1.5 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
0In Stock | Sxx08x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | CLA50E1200 | Reel | ||||||||||||||||
0In Stock | Sx02xS | 400 V | 5 uA | SMD/SMT | SOT-89-3 | Reel | ||||||||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
Mfr: SJ6006DS2RP TTI: SJ6006DS2RP Littelfuse Availability: 0In StockSCRs 600V 6A 0.2mA TO252 High Temp 150c SCRs | 0In Stock | SJxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SVxx12xx | 600 V | 12 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | ||||||||
0In Stock | SxX8xSx | 800 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||||
0In Stock | CS20-16io1 | 215 A | 1.6 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
0In Stock | CS45-16io1 | 560 A | 1.6 kV | 3 mA | 71 A | 1.37 V | 10 V | 1.5 V | 80 mA | - 40 C | + 150 C | Through Hole | ISOPLUS247-3 | Tube | ||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | S8X5ECSx | 800 V | 500 uA | 500 mA | 1.8 V | 8 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | |||||
0In Stock | 2N650X | 250 A | 800 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.3 V | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | 2N640X | 160 A | 400 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 1 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 12 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx04xSx | 400 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx04xSx | 600 V | 2 uA | 4 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | CS45-12io1 | 560 A | 1.2 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | |||||
0In Stock | 2N640X | 160 A | 50 V | 10 uA | 16 A | 1.7 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel |