Littelfuse - SCRs
2,061 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 5 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx16xx | Tube | ||||||||||||||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx08xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | NYC0102B | Reel | ||||||||||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sx01E | 10 uA | TO-92 | Reel | ||||||||||||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Dxx20L | TO-220-2 | Tube | |||||||||||||||
0In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SRR60 | SMD/SMT | TO-220-3 | Reel | ||||||||||||||
0In Stock | SJxx10xSx | 600 V | 5 uA | 8 A | TO-251-3 | Tube | ||||||||||||
0In Stock | SJxx10xx | 600 V | 10 uA | 8 A | TO-251-3 | Tube | ||||||||||||
0In Stock | Sxx10xSx | 400 V | 10 uA | 10 A | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx06xSx | 600 V | 10 uA | 6 A | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx06xSx | 600 V | 5 uA | 6 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10x | 600 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SK | 1 kV | 12 A | D2PAK-2 (TO-263-2) | Reel | |||||||||||||
0In Stock | SRJ60xx | 600 V | 18 A | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||||||||
0In Stock | SJxx32xx | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel |