VS-VSK.142..PbF - SCR Modules
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT142/14PBF TTI: VS-VSKT142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT142/14PBF | |||
Mfr: VS-VSKH142/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH142/12PBF | |||
Mfr: VS-VSKL142/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL142/14PBF | |||
Mfr: VS-VSKT142/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT142/08PBF | |||
Mfr: VS-VSKL142/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL142/12PBF | |||
Mfr: VS-VSKH142/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH142/16PBF | |||
Mfr: VS-VSKT142/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT142/12PBF | |||
Mfr: VS-VSKH142/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH142/14PBF | |||
Mfr: VS-VSKL142/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL142/08PBF | |||
Mfr: VS-VSKL142/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL142/16PBF | |||
Mfr: VS-VSKH142/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH142/08PBF | |||
Mfr: VS-VSKT142/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT142/16PBF |