VS-VSK.136..PbF - SCR Modules
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT136/12PBF TTI: VS-VSKT136/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/12PBF | |||
Mfr: VS-VSKT136/08PBF TTI: VS-VSKT136/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/08PBF | |||
Mfr: VS-VSKT136/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/04PBF | |||
Mfr: VS-VSKH136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/14PBF | |||
Mfr: VS-VSKL136/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL136/08PBF | |||
Mfr: VS-VSKH136/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/12PBF | |||
Mfr: VS-VSKL136/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL136/04PBF | |||
Mfr: VS-VSKT136/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/16PBF | |||
Mfr: VS-VSKH136/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/08PBF | |||
Mfr: VS-VSKL136/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL136/12PBF | |||
Mfr: VS-VSKH136/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/16PBF | |||
Mfr: VS-VSKH136/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/04PBF | |||
Mfr: VS-VSKL136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL136/14PBF | |||
Mfr: VS-VSKL136/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKL136/16PBF | |||
Mfr: VS-VSKT136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/14PBF |