SCR Modules
1,580 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST303C12LFK0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Bulk | VS-ST303C12LFK0L | |||
Mfr: ST300C14C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.4 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Bulk | VS-ST300C14C0L | |||
Not Available Online | Through Hole | ECO-PAC 2 | Bulk | ||||||||||||||||
Mfr: VSKT41/08S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKT | Not Available Online | 100 A | 850 A | 800 V | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | |||||
Mfr: VS-ST180S06P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 600 Volt 314 Amp IT(RMS) | Not Available Online | Threaded Insert | Bulk | ST180S06P1VPBF | |||||||||||||||
Mfr: VSKT230-16 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 510 A | 7.5 kA | 1.6 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Bulk | |||||
Mfr: VS-ST180C04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 400 V | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Bulk | ST180C04C0 | ||||
Mfr: VS-ST230S16P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-93 COMP RND-e3 | Not Available Online | 780 A | 5.7 kA | 1.6 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Bulk | |||||
Not Available Online | |||||||||||||||||||
Not Available Online | 600 A | 1.6 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Bulk | ||||||||
Not Available Online | Screw Mount | FO-T-A | Bulk | ||||||||||||||||
Mfr: ST303S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 8.32 kA | 800 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Bulk | VS-ST303S08PFL1P | ||||||
Mfr: T50RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 50 Amp 1200 Volt 1490 Amp ITSM | Not Available Online | 80 A | 1.31 kA | 1.2 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Bulk | VS-T50RIA120S90 | ||||
Mfr: VS-ST330S04P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 400 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 400 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Bulk | ST330S04P0PBF | ||||||
Not Available Online | 600 A | 1.2 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Bulk | ||||||||
Not Available Online | 110 A | 1.66 kA | 600 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Bulk | VS-T70RIA60 | |||||
Not Available Online | 141 A | 1.78 kA | 200 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Bulk | VS-T90RIA20 | |||||
Mfr: ST173C10CFK0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1000 Volt 330 Amp | Not Available Online | 610 A | 4.68 kA | 1 kV | 40 mA | 2.07 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Bulk | VS-ST173C10CFK0 | ||||
Mfr: ST203C12CFJ0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 370 Amp | Not Available Online | 700 A | 5.26 kA | 1.2 kV | 40 mA | 1.72 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Bulk | VS-ST203C12CFJ0 | ||||
Mfr: ST230C08C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 410 Amp | Not Available Online | 780 A | 5.7 kA | 800 V | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Bulk | VS-ST230C08C0 | ||||
Not Available Online | Screw Mount | TO-240AA | Bulk | ||||||||||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Bulk | ||||||||
Not Available Online | Screw Mount | TO-240AA | Bulk | ||||||||||||||||
Not Available Online | MCC220 | Screw Mount | Y2-DCB | Bulk | |||||||||||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Bulk |