SCR Modules
1,580 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.6 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Blister Pack | |||||||||||||
Mfr: VS-VSKJ236/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 400 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKJ236/04PBF | ||||||
0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Blister Pack | |||||||||||||
0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | ComPack-3 | Bulk | |||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | Tube | ||||||||||||||||
0In Stock | L | 1.6 V | 80 mA | Screw Mount | Each | ||||||||||||||
Mfr: VS-VSKT162/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT162/08PBF | |||
Mfr: VS-VSKT136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT136/14PBF | |||
0In Stock | 182 A | 2.25 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Tube | ||||||||
0In Stock | 63 A | 500 A | 2.2 kV | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Bulk | ||||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | |||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Bulk | ||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Blister Pack | |||||||||||||
Mfr: VS-VSKD166/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKD166/12PBF | ||||||
0In Stock | 135 A | 1.5 kA | 1.8 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | |||||||||
0In Stock | MCMA50PD1200 | Bulk | |||||||||||||||||
Mfr: MCMA85P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Bulk | ||||||||||||||||
0In Stock | MCMA25PD1600 | Bulk | |||||||||||||||||
Not Available Online | MDC501 | ||||||||||||||||||
Mfr: VS-VSKD196/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKD196/04PBF | ||||||
Mfr: VS-VSKH136/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Bulk | VSKH136/12PBF | |||
Mfr: VS-VSKD196/12PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKD196/12PBF | ||||||
Mfr: VS-VSKC196/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKC196/04PBF | ||||||
Mfr: VS-VSKJ236/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKJ236/16PBF |