SCR Modules
1,577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCMA | Si | Bulk | |||||||||||||||||
0In Stock | MCMA110PD1200 | Si | Bulk | |||||||||||||||||
Mfr: MCMA35P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Mfr: VS-VSKL142/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/08PBF | |||
Mfr: VS-VSKH162/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/14PBF | |||
0In Stock | L | 2.2 V | 60 mA | Screw Mount | Si | Each | ||||||||||||||
Mfr: VS-VSKL136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/14PBF | |||
Mfr: VS-VSKL142/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/16PBF | |||
Mfr: VS-VSKH136/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/04PBF | |||
Not Available Online | Si | |||||||||||||||||||
0In Stock | MCMA | Si | Bulk | |||||||||||||||||
Mfr: VS-VSKH136/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/14PBF | |||
Mfr: VS-93MT160KS90PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 90 Amp | 0In Stock | VS-xxMT | 950 A | 1.6 kV | 20 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | MTK | Si | Bulk | 93MT160KS90PBF | ||||
Not Available Online | MCD501 | Si | ||||||||||||||||||
Not Available Online | MDC501 | Si | ||||||||||||||||||
0In Stock | 50 A | 520 A | 1.4 kV | 3 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Tube | |||||||
0In Stock | 345 A | 7.2 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Bulk | ||||||||
Mfr: VS-ST333S04PFM0 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules Thyristors - TO-118 COMP RND-e3 | 0In Stock | Threaded Insert | Si | |||||||||||||||||
0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||||||
Mfr: MCMA35P1600TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Mfr: VS-VSKT136/04PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/04PBF | |||
Mfr: VS-VSKE196/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.6 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/16PBF | ||||||
Mfr: VS-VSKL136/08PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/08PBF | |||
Mfr: VS-VSKD166/14PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.4 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/14PBF | ||||||
Mfr: VS-VSKJ236/16PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ236/16PBF |