SCR Modules
1,580 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKN105/06 TTI: VS-VSKN105/06 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 235 A | 2 kA | 600 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Bulk | |||||
Mfr: VS-VSKU162/12PBF TTI: VS-VSKU162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules Input Mod - IAP DBC | 0In Stock | 355 A | 160 A | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Bulk | P134 | |||||
Mfr: VS-VSKU71/14 TTI: VS-VSKU71/14 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 115 A | 1.3 kA | 1.4 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | |||||
Mfr: VS-VSKT26/08 TTI: VS-VSKT26/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 800 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKT26/08 | ||||
0In Stock | MCMA | Box | |||||||||||||||||
0In Stock | MDA95 | Box | |||||||||||||||||
Mfr: VS-T50RIA100 TTI: VS-T50RIA100 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 1 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Tube | T50RIA100 | ||||
Mfr: VS-T50RIA80 TTI: VS-T50RIA80 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 800 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Bulk | T50RIA80 | ||||
Mfr: MCC162-14IO1 TTI: MCC162-14IO1 IXYS Availability: 0In StockSCR Modules Thy SCR Mod 1.4KV 6.4KA 1400V, 162A | 0In Stock | MCC162 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | Y4-M6 | Box | ||||||||||
Mfr: VS-VSKH56/12 TTI: VS-VSKH56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKH56/12 | ||||
Mfr: VS-VSKT71/14 TTI: VS-VSKT71/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 1.4 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKT71/14 | ||||
Mfr: VS-VSKU56/10 TTI: VS-VSKU56/10 Vishay Semiconductors Availability: 0In StockSCR Modules 1000 Volt 60 Amp 1256 Amp ITSM | 0In Stock | 95 A | 1.2 kA | 1 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKU56/10 | ||||
Not Available Online | L | 2.2 V | 2.5 V | 60 mA | Screw Mount | Each | |||||||||||||
Mfr: VS-VSKT162/12PBF TTI: VS-VSKT162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT162/12PBF | |||
Mfr: VS-VSKT26/14 TTI: VS-VSKT26/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 1.4 kV | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKT26/14 | ||||
Mfr: MDMA280P1600YD TTI: MDMA280P1600YD IXYS Availability: 0In StockSCR Modules 280A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Box | ||||||||||||
Not Available Online | Screw Mount | Each | |||||||||||||||||
Mfr: VS-VSKD166/16PBF TTI: VS-VSKD166/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.6 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Bulk | VSKD166/16PBF | ||||||
Mfr: MCMA110P1800TA TTI: MCMA110P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 110A MODULE | 0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Box | ||||
Mfr: VS-VSKE236/12PBF TTI: VS-VSKE236/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.2 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Kit | VSKE236/12PBF | ||||||
Mfr: MCMA65P1800TA TTI: MCMA65P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 65A MODULE | 0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Box | ||||
Mfr: VS-VSKT142/14PBF TTI: VS-VSKT142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Bulk | VSKT142/14PBF | |||
Mfr: VS-VSKT56/12 TTI: VS-VSKT56/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Bulk | VSKT56/12 | ||||
0In Stock | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Bulk | P105W |